LFHK-1200+

Mini-Circuits
139-LFHK-1200+
LFHK-1200+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 1200 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,72 € 25,72 €
23,15 € 231,50 €
20,83 € 416,60 €
18,75 € 937,50 €
16,87 € 1.687,00 €
15,99 € 3.198,00 €
Full Reel (Order in multiples of 500)
15,99 € 7.995,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 8.4 GHz
50 Ohms
SMD/SMT
SMD-2
- 55 C
+ 125 C
LFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.8 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFHK Low Pass Filters

Mini-Circuits LFHK Low-Pass Filters are miniature, low-temperature co-fired ceramic (LTCC) filters that provide repeatable performance in a rugged ceramic package. These filters are housed in a small 1008 ceramic form factor and are well-suited for environmental extremes of high humidity and temperature. The LFHK series offers low insertion loss over a wide band due to its rugged monolithic construction. Typical applications for Mini-Circuits LFHK Low Pass Filters include test and measurement equipment, harmonic rejection, VHF/UHF transmitters/receivers, and lab use.