LFCW-113+

Mini-Circuits
139-LFCW-113+
LFCW-113+

Mfr.:

Description:
Signal Conditioning LOW PASS FILTER / SMT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,45 € 12,45 €
6,23 € 124,60 €
5,47 € 273,50 €
5,29 € 1.058,00 €
Full Reel (Order in multiples of 500)
5,02 € 2.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 11 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 100 C
LFCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCW LTCC Ceramic Low/High Pass Filters

Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.