LFCW-1062+

Mini-Circuits
139-LFCW-1062
LFCW-1062+

Mfr.:

Description:
Signal Conditioning FILTER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,05 € 13,05 €
6,51 € 130,20 €
6,12 € 306,00 €
5,87 € 587,00 €
5,47 € 1.094,00 €
Full Reel (Order in multiples of 500)
5,28 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 10.6 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 100 C
LFCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 2.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCW LTCC Ceramic Low/High Pass Filters

Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.