LFCN-123+

Mini-Circuits
139-LFCN-123
LFCN-123+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.437

Stock:
2.437
Can Dispatch Immediately
On Order:
6.000
Expected 8/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,04 € 11,04 €
3,09 € 61,80 €
2,03 € 101,50 €
1,90 € 380,00 €
1,57 € 785,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 12 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 100 C
LFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Low Pass
Unit Weight: 580,337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCN LTCC Low Pass Filters

Mini-Circuits LFCN LTCC Low Pass Filters offer a 50Ω impedance rating and a frequency range of DC to 30,500MHz. The LFCN features a good stopband rejection due to a strategically constructed layout with minimal interaction between components. Mini-Circuits LFCN LTCC Low Pass Filters can handle up to 1W RF input power, provide 1.2dB to 1.9dB typical passband insertion loss, and have a -55°C to +125°C operating temperature range.