LFCG-1700+

Mini-Circuits
139-LFCG-1700
LFCG-1700+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.970
Expected 8/5/2026
16.000
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,40 € 12,40 €
6,05 € 121,00 €
4,93 € 246,50 €
4,42 € 884,00 €
3,29 € 1.645,00 €
2,98 € 5.960,00 €
Full Reel (Order in multiples of 4000)
2,98 € 11.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 1.7 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LFCG Low Pass Filters

Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.