LDPG-272-492+

Mini-Circuits
139-LDPG-272-492
LDPG-272-492+

Mfr.:

Description:
Signal Conditioning DIPLEXER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.115

Stock:
2.115 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,29 € 14,29 €
7,76 € 155,20 €
7,50 € 375,00 €
7,25 € 725,00 €
6,67 € 1.334,00 €
Full Reel (Order in multiples of 500)
6,54 € 3.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 5.75 GHz
50 Ohms
SMD/SMT
2.01 mm x 1.24 mm x 0.51 mm
- 55 C
+ 100 C
LDPG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99