KSWA-2-46+

139-KSWA-2-46+
KSWA-2-46+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 4600 MHz, 50?

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
0 Hz
4.6 GHz
2.6 dB
30 dB
- 55 C
+ 100 C
SMD/SMT
XX112
Absorptive
KSWA
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99