KM-KM50+

Mini-Circuits
139-KM-KM50
KM-KM50+

Mfr.:

Description:
RF Adapters - In Series ADPTR KM/KM DC-40GHz RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
70
Expected 7/27/2026
140
Expected 8/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,63 € 83,63 €
82,87 € 828,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
2.92 mm
Plug (Male)
Plug (Male)
50 Ohms
40 GHz
Stainless Steel
Brand: Mini-Circuits
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: KM
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 9,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KM Coaxial Adapters

Mini-Circuits KM Coaxial Adapters are 2.92mm male to 2.92mm male adapters that support a wide range of applications from DC to 40GHz. These adapters provide excellent VSWR and low insertion loss versus frequency. The KM-KM50-T+ adapters feature a passivated stainless steel construction, a coupling nut in the body for torquing, and measure 0.86” in length. The KM-KF50+ adapters feature a rugged passivated stainless steel construction and measure 0.74” x 0.28”. The KM coaxial adapters are RoHS-compliant and are ideal for the interconnection of RF cables and equipment.