KFR-KM50+

Mini-Circuits
139-KFR-KM50+
KFR-KM50+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Right Angle 2.92mm Female to 2.92mm Male DC - 40GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,13 € 176,13 €
168,93 € 1.689,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
2.92 mm
Female
Normal
Male
Normal
50 Ohms
40 GHz
Right Angle
Gold
Bulk
Brand: Mini-Circuits
Contact Material: Beryllium Copper
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: KFR
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.