KC2-36+

Mini-Circuits
139-KC2-36
KC2-36+

Mfr.:

Description:
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
1.000
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,06 € 16,06 €
9,34 € 93,40 €
8,67 € 433,50 €
8,00 € 800,00 €
7,38 € 1.476,00 €
Full Reel (Order in multiples of 500)
7,13 € 3.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
3.4 GHz to 7.2 GHz
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Input Frequency: 3.6 GHz
Maximum Operating Temperature: + 100 C
Minimum Input Frequency: 1.7 GHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: KC2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99