KARN-50-18+

Mini-Circuits
139-KARN-50-18
KARN-50-18+

Mfr.:

Description:
RF Terminators TERM / N / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
180
Expected 9/7/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,50 € 19,50 €
17,00 € 170,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Terminators
RoHS:  
N
Male
50 Ohms
18 GHz
Brass
Trimetal
Brand: Mini-Circuits
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: KARN
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 44,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.