JSPHS-1000+

Mini-Circuits
139-JSPHS-1000+
JSPHS-1000+

Mfr.:

Description:
Phase Detectors/Shifters PHASE SHF / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
48,33 € 48,33 €
40,68 € 406,80 €
Full Reel (Order in multiples of 100)
40,68 € 4.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
1 GHz
700 MHz
- 40 C
+ 85 C
700 MHz to 1 GHz
Non-standard
Brand: Mini-Circuits
Mounting Style: SMD/SMT
Operating Supply Voltage: 15 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phase Detectors / Shifters
Range: 160 degree
Series: JSPHS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 15 V
Supply Voltage - Min: 0 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8529902100
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS