JCPS-8-850+

Mini-Circuits
139-JCPS-8-850
JCPS-8-850+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
94,05 € 94,05 €
81,72 € 817,20 €
81,16 € 2.029,00 €
Full Reel (Order in multiples of 50)
78,56 € 3.928,00 €
74,18 € 7.418,00 €
250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
10 MHz to 850 MHz
840 MHz
50 Ohms
SMD/SMT
22.1 mm x 20.32 mm x 6.35 mm
- 40 C
+ 85 C
JCPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: 8-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99