HFHK-2000+

Mini-Circuits
139-HFHK-2000+
HFHK-2000+

Mfr.:

Description:
Signal Conditioning LTCC SMT High Pass Filter, 2.1 - 9.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,72 € 25,72 €
23,15 € 231,50 €
20,83 € 416,60 €
18,75 € 937,50 €
16,87 € 1.687,00 €
15,99 € 3.198,00 €
Full Reel (Order in multiples of 500)
15,99 € 7.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
2.1 GHz to 9.5 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
HFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFHK LTCC High Pass Filters

Mini-Circuits HFHK Low-Temperature Co-Fired Ceramic (LTCC) High Pass Filters provide 6W power handling and support a diverse range of applications. These miniature devices feature rugged monolithic construction, while the LTCC fabrication process ensures minimal RF performance variation. The small 1008 ceramic form factor is ideal for dense signal chain PCB layouts, where it complements MMIC size and performance. Mini-Circuits HFHK LTCC High Pass Filters are well-suited to withstand the environmental extremes of high humidity and temperatures from -55°C to 125°C. Suitable applications include 5G sub-6GHz, military, test and measurement, telecommunications, and Wi-Fi 6E®.