HFCU-223+

Mini-Circuits
139-HFCU-223+
HFCU-223+

Mfr.:

Description:
Signal Conditioning LTCC SMT High Pass Filter, 22.8 - 39 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
8,51 € 170,20 €
8,14 € 407,00 €
7,90 € 790,00 €
7,79 € 1.558,00 €
Full Reel (Order in multiples of 500)
7,62 € 3.810,00 €
7,59 € 7.590,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
39 GHz
22.8 GHz to 39 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
HFCU
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 2.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

HFCU LTCC High Pass Filters

Mini-Circuits HFCU LTCC High Pass Filters are miniature low-temperature co-fired ceramic (LTCC) filters with a small 1812 surface-mounted footprint. The HFCU series features three high pass filters with a wide 15.3GHz to 33GHz passband, 2dB to 2.1dB typical insertion loss, and 7W power handling. The Mini-Circuits HFCU LTCC High Pass Filters are ideal for dense signal chain PCB layouts, which are utilized in test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, and back-haul radio applications. The filters' construction allows them to function in high humidity and temperature environments.