HFCN-1200+

Mini-Circuits
139-HFCN-1200
HFCN-1200+

Mfr.:

Description:
Signal Conditioning HI PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.722

Stock:
2.722 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,04 € 11,04 €
3,09 € 61,80 €
2,03 € 101,50 €
1,90 € 380,00 €
1,57 € 785,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
1.22 GHz to 4.6 GHz
3280 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 100 C
HFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.62 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCN High Pass Filters

Mini-Circuits HFCN High Pass Filters are low-temperature co-fired ceramic (LTCC) filters that operate within an ultra-wideband 29GHz to 56.2GHz frequency range. The filters feature low 1.9dB insertion losses and a 1W power handling rating. The HFCN series is ideal for dense signal chain PCB layouts to complement MMIC. The filters are suitable for harsh environments, including high humidity and temperature. The Mini-Circuits HFCN High Pass Filters support various applications like SATCOM, 5G mmWave radio systems, and test and measurement equipment.