HFCG-1100+

Mini-Circuits
139-HFCG-1100+
HFCG-1100+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 1400-3900 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458
Can Dispatch Immediately
On Order:
500
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,40 € 12,40 €
6,05 € 121,00 €
4,93 € 246,50 €
4,42 € 884,00 €
Full Reel (Order in multiples of 500)
4,20 € 2.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
1.4 GHz to 3.9 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
HFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.