HAT-20+

139-HAT-20
HAT-20+

Mfr.:

Description:
Attenuators - Interconnects FXD ATTEN / BNC / RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Mini-Circuits HAT-20A+
Mini-Circuits
Attenuators - Interconnects 20 dB Fixed Attenuator, DC - 2000 MHz, 50?

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BNC
0 Hz to 2 GHz
20 dB
500 mW
Male / Female
50 Ohms
- 45 C
+ 100 C
HAT
Brand: Mini-Circuits
Length: 49.28 mm
Maximum Frequency: 2 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 50
Subcategory: Attenuators
Unit Weight: 59,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.