GALI-24+

Mini-Circuits
139-GALI-24
GALI-24+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,97 € 4,97 €
2,55 € 51,00 €
2,52 € 126,00 €
2,42 € 242,00 €
2,32 € 464,00 €
2,28 € 1.140,00 €
Full Reel (Order in multiples of 1000)
1,97 € 1.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 6 GHz
5.8 V
80 mA
12.4 dB
5.3 dB
CATV Amplifiers
SMD/SMT
SOT-89-4
InGaP
14.7 dBm
30.3 dBm
- 45 C
+ 85 C
GALI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 19 dB
Isolation dB: 26.7 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GALI RF Amplifiers

Mini-Circuits GALI RF Amplifiers are wideband amps that supply a high dynamic range. The GALI amps offer a repeatable performance from lot to lot and are housed in an SOT-89 package. The devices employ a patented Transient Protected Darlington configuration and are fabricated using InGaP HBT technology. The expected MTTF is 13,000 years at 85°C case temperature. The Mini-Circuits GALI RF Amplifiers are designed to be rugged for ESD and supply switch-on transients.