FW-5+

139-FW-5
FW-5+

Mfr.:

Description:
Attenuators - Interconnects FXD ATTEN / SMA / 5DB 1W RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Mini-Circuits FW-5A+
Mini-Circuits
Attenuators - Interconnects 5 dB Fixed Attenuator, DC - 12000 MHz, 50?

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
0 Hz to 12 GHz
6.3 dB
1 W
Male / Female
50 Ohms
- 45 C
+ 100 C
FW
Brand: Mini-Circuits
Length: 36.32 mm
Maximum Frequency: 12 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FW-A Fixed Attenuators

Mini-Circuits FW-A Fixed Attenuators are attenuators with DC to 1200MHz frequency range and excellent flatness in attenuation. These attenuators feature 1dB to 20dB nominal attenuation, up to 1W rating, rugged unibody construction, precise performance, and excellent durability. The FW-A fixed attenuators support testing and measurement application and are suitable for ideal systems requiring precise attenuation across a wide frequency range. Typical applications include impedance matching and signal level adjustment.