FW-2+

139-FW-2
FW-2+

Mfr.:

Description:
Attenuators - Interconnects FXD ATTEN / SMA / 2DB 1W RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Mini-Circuits FW-2A+
Mini-Circuits
Attenuators - Interconnects 2 dB Fixed Attenuator, DC - 12000 MHz, 50?

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
0 Hz to 12 GHz
3 dB
1 W
Male / Female
50 Ohms
- 45 C
+ 100 C
FW
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Length: 36.32 mm
Maximum Frequency: 12 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99