FL086-6KM+

Mini-Circuits
139-FL086-6KM+
FL086-6KM+

Mfr.:

Description:
RF Cable Assemblies FLEX BL CA KM/KM 6" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 6/1/2026
20
Expected 8/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,74 € 109,74 €
106,84 € 1.068,40 €
104,61 € 3.138,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
40 GHz
0.086 Coax
Blue
Bulk
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FL086
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL086 Series Flexible Coaxial Cables

Mini-Circuits FL086 Flexible Coaxial Cables feature a 6mm bend radius, making them ideal for making connections in tight spaces. The 50Ω FL086 Coaxial Cables feature a frequency range from DC to 40GHz with excellent return loss and low insertion loss. The construction includes a silver-plated, copper-clad steel center conductor. The outer shield is a tin-soaked copper braid, which minimizes signal leakage and is flexible for easy bending. The dielectric is low-loss PTFE. The connectors have a passivated stainless-steel coupling nut over a gold-plated connector body with a gold-plated brass center conductor. These Mini-Circuits cables are RoHS compliant and meet ML-STD-348 standards.