ERA-50SM+

Mini-Circuits
139-ERA-50SM
ERA-50SM+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313
Can Dispatch Immediately
On Order:
1.000
Expected 5/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,46 € 4,46 €
4,06 € 81,20 €
3,43 € 171,50 €
3,04 € 608,00 €
2,53 € 1.265,00 €
Full Reel (Order in multiples of 1000)
2,53 € 2.530,00 €
2,43 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 2 GHz
4.4 V
60 mA
17.6 dB
3.4 dB
CATV Amplifiers
SMD/SMT
InGaP
15.9 dBm
31 dBm
- 45 C
+ 85 C
ERA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 24 dB
Isolation dB: 23 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 451 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99