EQY-3-453+

Mini-Circuits
139-EQY-3-453+
EQY-3-453+

Mfr.:

Description:
Equalisers MMIC EQUALIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 359 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,41 € 34,41 €
29,66 € 593,20 €
27,62 € 1.381,00 €
26,85 € 2.685,00 €
25,83 € 5.166,00 €
Full Reel (Order in multiples of 500)
25,82 € 12.910,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Equalisers
RoHS:  
SMD/SMT
MCLP-6
Equalizers
- 55 C
+ 105 C
EQY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Type: Gain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMIC Gain Slope Equalizers

Mini-Circuits MMIC Gain Slope Equalizers offer slope values from 0dB to 15.7dB, DC to 20GHz wideband range, and 20dB return loss rating. These equalizers are absorptive, simplifying the use between gain stages not optimized for return loss. Gain Slope Equalizers are available with a nominal attenuation slope of 0dB, 1dB, 2dB, 3dB, 4dB, 5dB, 6dB, 8dB, 10dB, and 12dB. Mini-Circuits MMIC Gain Slope Equalizers are ideal for mobile, space research, cellular, and defense applications.