EP2K1+

Mini-Circuits
139-EP2K1
EP2K1+

Mfr.:

Description:
Signal Conditioning MMIC PWR SPLTR CMB/SM/26 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,60 € 55,60 €
46,10 € 461,00 €
36,22 € 1.811,00 €
32,18 € 6.436,00 €
Full Reel (Order in multiples of 1000)
32,18 € 32.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
14.25 GHz
24.5 GHz
50 Ohms
SMD/SMT
QFN-24
- 40 C
+ 85 C
EP2K1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 2.4 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 2-Way MMIC
Unit Weight: 2,638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Ultra-Wideband MMIC Splitter/Combiners

Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners offer power handling up to 2.5W, 1.1dB typical insertion loss, and high isolation up to 20dB. The power splitter/combiners feature an ultra-wide bandwidth range of DC to 43.5GHz and a compact size, saving space in dense layouts. Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners are ideal for radars, satellite communications, and instrumentation applications.