DVGA2-33APP+

139-DVGA2-33APP
DVGA2-33APP+

Mfr.:

Description:
RF Amplifier SMT Variable Gain Amplifier, 50 - 3000 MHz, 50?

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 3 GHz
2.7 V to 5.25 V
78 mA
15.7 dB
5.2 dB
Variable Gain Amplifiers
SMD/SMT
5 mm x 5 mm
InGaP
16.2 dBm
29.1 dBm
- 40 C
+ 85 C
DVGA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 10.8 dB
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99