DCW-22-332+

Mini-Circuits
139-DCW-22-332
DCW-22-332+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.012

Stock:
1.012 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,44 € 10,44 €
3,90 € 78,00 €
3,51 € 175,50 €
3,25 € 325,00 €
3,04 € 608,00 €
2,86 € 1.430,00 €
2,58 € 2.580,00 €
2,47 € 4.940,00 €
Full Reel (Order in multiples of 4000)
2,47 € 9.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.25 GHz
2100 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 100 C
DCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DCW 50Ω SMD Ceramic Directional Couplers

Mini-Circuits DCW 50Ω SMD Ceramic Directional Couplers offer a combination of a wide bandwidth range and a small 1.6mm x 0.8mm 0603 (1608 metric) package. The small footprint allows for reduced parasitics in systems with improved performance and simplified layouts. Rugged, LTCC construction provides repeatable performance in a ceramic package that is well suited for tough environments such as humidity and temperature extremes. With up to 2W operation, these components can effectively be used in either transmit or receive paths.