DCW-11-722+

Mini-Circuits
139-DCW-11-722+
DCW-11-722+

Mfr.:

Description:
Signal Conditioning RF Coupler / SMT / LTCC / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.138

Stock:
1.138
Can Dispatch Immediately
On Order:
4.000
Expected 9/21/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,65 € 13,65 €
4,35 € 87,00 €
3,60 € 180,00 €
3,51 € 702,00 €
3,29 € 1.645,00 €
3,02 € 6.040,00 €
Full Reel (Order in multiples of 4000)
3,02 € 12.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.4 GHz, 5 GHz
4800 MHz
50 Ohms
SMD/SMT
JC0603C
- 55 C
+ 105 C
DCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCW-11-722+ Ceramic Directional Coupler

Mini-Circuits DCW-11-722+ Ceramic Directional Coupler offers a wideband frequency range of 2400MHZ to 7200MHz. The device's excellent return loss for input/output ports is ideal for signal-tap. Mini-Circuits DCW-11-722+ Directional Coupler offers an ultra-small size (0603 case size), temperature stability, and LTCC construction. Applications include ISM, WiMAX, Wi-Fi®, UMTS, PCS, and LTE.

DCW 50Ω SMD Ceramic Directional Couplers

Mini-Circuits DCW 50Ω SMD Ceramic Directional Couplers offer a combination of a wide bandwidth range and a small 1.6mm x 0.8mm 0603 (1608 metric) package. The small footprint allows for reduced parasitics in systems with improved performance and simplified layouts. Rugged, LTCC construction provides repeatable performance in a ceramic package that is well suited for tough environments such as humidity and temperature extremes. With up to 2W operation, these components can effectively be used in either transmit or receive paths.