DBTC-17-5LX+

Mini-Circuits
139-DBTC-17-5LX
DBTC-17-5LX+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.096

Stock:
1.096 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,07 € 22,07 €
22,06 € 220,60 €
3,29 € 65,80 €
3,23 € 161,50 €
3,16 € 316,00 €
Full Reel (Order in multiples of 500)
3,16 € 1.580,00 €
2,80 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2 GHz
50 Ohms
SMD/SMT
4.22 mm x 3.81 mm x 3.94 mm
- 40 C
+ 85 C
DBTC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.