CY3-453+

Mini-Circuits
139-CY3-453+
CY3-453+

Mfr.:

Description:
Signal Conditioning 3X SMT Multiplier, Output Freq 20 - 45 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
64,57 € 64,57 €
49,79 € 995,80 €
44,65 € 2.232,50 €
Full Reel (Order in multiples of 100)
44,65 € 4.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Frequency Multipliers
20 GHz to 45 GHz
50 Ohms
SMD/SMT
QFN-24
- 40 C
+ 85 C
CY3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99