CMA-83LN+

Mini-Circuits
139-CMA-83LN+
CMA-83LN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,53 € 19,53 €
19,52 € 195,20 €
17,36 € 868,00 €
17,30 € 1.730,00 €
Full Reel (Order in multiples of 500)
16,82 € 8.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 8 GHz
5 V, 6 V
62 mA
18.7 dB, 19.2 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
Si
16.4 dBm, 16.9 dBm
24.5 dBm, 26.7 dBm
- 40 C
+ 125 C
CMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Return Loss: 16.3 dB, 17.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 950 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99