CMA-5043+

Mini-Circuits
139-CMA-5043+
CMA-5043+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 7/27/2026
500
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,27 € 8,27 €
Full Reel (Order in multiples of 500)
8,27 € 4.135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
3 V, 5 V
58 mA
7.2 dB, 8 dB
1.3 dB, 1.44 dB
Low Noise Amplifiers
SMD/SMT
Si
19.8 dBm, 21.5 dBm
31 dBm, 32.6 dBm
- 55 C
+ 105 C
CMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 12.8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 380 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.