CBP6-522R5BG+

Mini-Circuits
139-CBP6-522R5BG+
CBP6-522R5BG+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 519 - 526 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,62 € 109,62 €
108,22 € 1.082,20 €
102,62 € 3.078,60 €
100,69 € 5.034,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
522.5 MHz
519 MHz to 526 MHz
SMD/SMT
- 40 C
+ 85 C
CBP6
Bulk
Brand: Mini-Circuits
Insertion Loss: 4 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Surface Mount Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter

Mini-Circuits CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter offers low insertion loss in a very small form factor (0.120" minimum height) using ceramic material with high dielectric constant and superior Q factor. Low insertion loss combined with excellent power handling makes this filter well suited for transmitter and receiver signal chains. The advanced filter design can achieve a stopband width greater than 3x the center frequency as high as 20GHz. The rugged construction is qualified to withstand multiple demanding reflow cycles. Precise tuning and process control results in excellent repeatability across units. Other features include 50Ω impedance, 504MHz to 509MHz frequency range, and a -40°C to +85°C operating temperature range.