CBL-3FT-NMNM+

Mini-Circuits
139-CBL-3FT-NMNM
CBL-3FT-NMNM+

Mfr.:

Description:
RF Cable Assemblies Precision Test Cable, 18.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,86 € 143,86 €
142,72 € 1.427,20 €
141,56 € 4.246,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
50 Ohms
18 GHz
Blue
Bulk
Brand: Mini-Circuits
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CBL
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBL 50Ω FLEXTest™ Cables

Mini-Circuits CBL 50Ω FLEXTest™ Cables offer DC to 18GHz wideband coverage with extra-rugged construction and strain reliefs for longer life. These cables feature stainless steel connectors for long mating-cycle life. The triple shield cable delivers excellent shielding effectiveness over a temperature range of -55°C to +105°C.