CBL-2FT-SMNM+

Mini-Circuits
139-CBL-2FT-SMNM+
CBL-2FT-SMNM+

Mfr.:

Description:
RF Cable Assemblies FLEX CA SM/NM 2FT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 10/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,42 € 133,42 €
132,25 € 1.322,50 €
131,11 € 3.933,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Bulkhead
N
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
18 GHz
Clear
Brand: Mini-Circuits
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CBL
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CBL 50Ω FLEXTest™ Cables

Mini-Circuits CBL 50Ω FLEXTest™ Cables offer DC to 18GHz wideband coverage with extra-rugged construction and strain reliefs for longer life. These cables feature stainless steel connectors for long mating-cycle life. The triple shield cable delivers excellent shielding effectiveness over a temperature range of -55°C to +105°C.