BW-K5-2W44+

Mini-Circuits
139-BW-K5-2W44
BW-K5-2W44+

Mfr.:

Description:
Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 5DB RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,44 € 233,44 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
RoHS:  
2.92 mm
0 Hz to 40 GHz
6.2 dB
2 W
Male / Female
50 Ohms
- 55 C
+ 100 C
BW
Brand: Mini-Circuits
Length: 22.35 mm
Maximum Frequency: 40 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BW 50Ω Coaxial Precision Fixed Attenuators

Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators feature a wide range of frequencies and a maximum input power range of 0.5W to 100W. These attenuators feature precise attenuation and excellent voltage standing wave ratios (VSWR). Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators are available with a variety of connector types. Typical applications include instrumentation, matching, test and measurement, optical communications, high-speed data systems, and test setups.