BP4U1+

Mini-Circuits
139-BP4U1
BP4U1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144
Can Dispatch Immediately
On Order:
1.000
Expected 9/7/2026
1.000
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,67 € 7,67 €
2,37 € 47,40 €
2,00 € 100,00 €
1,88 € 376,00 €
1,77 € 885,00 €
Full Reel (Order in multiples of 1000)
1,77 € 1.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1.15 GHz
1.15 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
BP4U1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 4-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.