BMP-5075R+

Mini-Circuits
139-BMP-5075R
BMP-5075R+

Mfr.:

Description:
RF Adapters - In Series IMPD MTCHD PAD / BNC / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,69 € 37,69 €
37,48 € 374,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
BNC
Plug (Male)
Jack (Female)
50 Ohms, 75 Ohms
2 GHz
Straight
Brand: Mini-Circuits
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Series: BMP
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 81,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.