BLP-200+

Mini-Circuits
139-BLP-200+
BLP-200+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC-190 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
10
Expected 5/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,68 € 47,68 €
43,03 € 430,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 190 MHz
0 Hz to 190 MHz
50 Ohms
BNC
FF55
- 55 C
+ 100 C
BLP
Brand: Mini-Circuits
Insertion Loss: 0.58 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99