BLKD-183-S+

Mini-Circuits
139-BLKD-183-S
BLKD-183-S+

Mfr.:

Description:
RF Connectors / Coaxial Connectors DC BLOCK/SMA-F/SMA-M/ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 5/26/2026
20
Expected 9/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,00 € 450,00 €
430,89 € 4.308,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin), Jack (Socket)
50 Ohms
18 GHz
Twist On
Straight
Cable Mount / Free Hanging
Tray
Body Style: Straight
Brand: Mini-Circuits
Maximum Operating Temperature: + 125 C
Minimum Frequency: 10 MHz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BLKD
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MINI-CIRCUITS