BLK-K44+

Mini-Circuits
139-BLK-K44
BLK-K44+

Mfr.:

Description:
RF Connector Accessories DC BLOCK K-F/K-M 40GHZ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
60
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,69 € 273,69 €
262,06 € 2.620,60 €
257,09 € 7.712,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connector Accessories
RoHS:  
DC Block
RPC-2.92
Accessories
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 10 MHz to 40 GHz
Impedance: 50 Ohms
Maximum Frequency: 40 GHz
Product Type: RF Connector Accessories
Series: BLK
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99