BLK-222+

Mini-Circuits
139-BLK-222
BLK-222+

Mfr.:

Description:
RF Connector Accessories DC BLOCK / BNC-F / BNC-M /RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44
Expected 6/1/2026
60
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,65 € 35,65 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connector Accessories
RoHS:  
DC Block
BNC
Accessories
Brand: Mini-Circuits
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Frequency Range: 10 MHz to 2.2 GHz
Impedance: 50 Ohms
Maximum Frequency: 2.2 GHz
Product Type: RF Connector Accessories
Series: BLK
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BLK Coaxial DC Blocks

Mini-Circuits BLK Coaxial DC Blocks with a wide frequency range and low insertion loss operate at a minimum -35°C/-55°C case temperature. These DC blocks provide good matching for 50Ω/75Ω systems and minimize signal reflections across a wide frequency range. The BLK coaxial DC blocks feature rugged unibody construction and are RoHS compliant. These DC blocks are used in communication systems, defense systems, and test and measurement instrumentation.