BFHKI-3142+

Mini-Circuits
139-BFHKI-3142+
BFHKI-3142+

Mfr.:

Description:
Signal Conditioning LTCC SMT Band Pass Filter, 28 - 36 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
51,02 € 51,02 €
41,33 € 826,60 €
31,79 € 1.589,50 €
Full Reel (Order in multiples of 100)
31,79 € 3.179,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
36 GHz
28 GHz to 36 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
BFHKI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.8 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFHKI Surface-Mount Bandpass Filters

Mini-Circuits BFHKI Surface-Mount Bandpass Filters feature an integrated interposer board, 50Ω impedance, and shielded construction. The BFHKI series consists of low-temperature co-fired ceramic (LTCC) ultra-high stopband rejection bandpass filters with a wide frequency range of 4.8GHz to 36GHz. The integrated interposer board enables installation onto PCB layouts with automated manufacturing equipment. These miniature SMT bandpass filters from Mini-Circuits are suitable for test and measurement, SATCOM, point-to-point radios, and radar applications.