BFHKI-1072+

Mini-Circuits
139-BFHKI-1072+
BFHKI-1072+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 9.2 - 11.3 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,95 € 35,95 €
29,12 € 582,40 €
22,39 € 1.119,50 €
Full Reel (Order in multiples of 100)
22,39 € 2.239,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
10.25 GHz
9.2 GHz to 11.3 GHz
50 Ohms
SMD/SMT
4.95 mm x 3.65 mm x 1.83 mm
- 55 C
+ 125 C
BFHKI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3.2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99