BFHK-1742+

Mini-Circuits
139-BFHK-1742+
BFHK-1742+

Mfr.:

Description:
Signal Conditioning LTCC SMT Band Pass Filter, 16 - 19 GHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,69 € 30,69 €
24,86 € 497,20 €
19,11 € 955,50 €
Full Reel (Order in multiples of 100)
19,11 € 1.911,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
19 GHz
16 GHz to 19 GHz
50 Ohms
SMD/SMT
1812 (4532 metric)
- 55 C
+ 125 C
BFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.9 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFHK-2xx2+ 50Ω Ceramic Bandpass Filters

Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters cover the 5G n257 and n258 bands that correspond to a passband range of 24.25GHz to 29.50GHz, with as low as 2dB passband loss, and up to 50dB stopband rejection. The BFHK-2xx2+ components handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. Utilizing a proprietary LTCC material system and a distributed filter topology, this filter is able to achieve repeatable performance on a lot-to-lot basis, up to mmWave frequencies. The Mini-Circuits BFHK-2xx+ 50Ω Ceramic Bandpass Filters allow for a high layout density of circuit boards while minimizing the effects of parasitics.

BFHK Bandpass Filters

Mini-Circuits BFHK Bandpass Filters offer a frequency range of 4.5GHz to 23.8GHz, with typical stopband rejections of 90dB to 100dB, and a maximum RF power input rating of 1W. These filters feature shielded construction that prevents detuning and a reduced footprint area due to the use of a land grid array (LGA). BFHK filters achieve a miniature size and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. Mini-Circuits BFHK Bandpass Filters are ideal for test and measurement applications and aerospace and defense signal conditioning.