BFCV-2610+

Mini-Circuits
139-BFCV-2610
BFCV-2610+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.267

Stock:
2.267 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
6,47 € 129,40 €
6,04 € 302,00 €
5,85 € 585,00 €
5,45 € 1.090,00 €
Full Reel (Order in multiples of 500)
5,39 € 2.695,00 €
5,38 € 5.380,00 €
5,28 € 10.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2 GHz to 3.22 GHz
1220 MHz
50 Ohms
SMD/SMT
- 55 C
+ 100 C
BFCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCV Bandpass Filters

Mini-Circuits BFCV Bandpass Filters offer a 2000MHz to 28.8GHz frequency range, 50Ω impedance rating, and low insertion loss. These filters feature a wide rejection band and a compact size of 3.2mm x 2.5mm. The LTCC construction is made of multiple layers for high repeatability performance, Mini-Circuits BFCV Bandpass Filters are ideal for 5G telecommunications, radio links, test and measurement, broadband wireless, and communication systems.