BFCQ-2872+

Mini-Circuits
139-BFCQ-2872+
BFCQ-2872+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 27500 - 30000 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,34 € 32,34 €
26,10 € 522,00 €
21,12 € 1.056,00 €
20,12 € 4.024,00 €
Full Reel (Order in multiples of 500)
20,12 € 10.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
27.5 GHz to 30 GHz
50 Ohms
SMD/SMT
NL1008C-7
- 55 C
+ 125 C
BFCQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BFCQ LTCC Bandpass Filters

Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss - mid-band 1.2dB to 2.5dB typical. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.