BFCQ-2552+

Mini-Circuits
139-BFCQ-2552+
BFCQ-2552+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.953

Stock:
2.953 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,24 € 27,24 €
21,30 € 426,00 €
18,46 € 923,00 €
17,64 € 1.764,00 €
16,53 € 3.306,00 €
16,52 € 16.520,00 €
15,55 € 31.100,00 €
Full Reel (Order in multiples of 3000)
15,55 € 46.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
26.6 GHz
1.4 GHz
50 Ohms
SMD/SMT
2.5 mm x 2 mm
- 55 C
+ 125 C
BFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCQ LTCC Bandpass Filters

Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss - mid-band 1.2dB to 2.5dB typical. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.

BFCN LTCC Bandpass Filters

Mini-Circuits BFCN LTCC Bandpass Filters are constructed using multilayer ceramic technology to achieve a miniature size and high repeatability. Wrap-around terminations minimize variations in performance due to parasitics. Mini-Circuits BFCN LTCC Bandpass Filters offer low insertion loss and good rejection at the band-reject edges. The LTCC construction provides a rugged package for tough environments, including high humidity and high-temperature extremes.