BFCN-1152+

Mini-Circuits
139-BFCN-1152
BFCN-1152+

Mfr.:

Description:
Signal Conditioning BAND PASS FLTR/ SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,92 € 5,92 €
5,62 € 112,40 €
4,99 € 249,50 €
4,93 € 986,00 €
Full Reel (Order in multiples of 500)
4,67 € 2.335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
11.54 GHz
810 MHz
50 Ohms
SMD/SMT
FV1206-9
- 55 C
+ 100 C
BFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCN LTCC Bandpass Filters

Mini-Circuits BFCN LTCC Bandpass Filters are constructed using multilayer ceramic technology to achieve a miniature size and high repeatability. Wrap-around terminations minimize variations in performance due to parasitics. Mini-Circuits BFCN LTCC Bandpass Filters offer low insertion loss and good rejection at the band-reject edges. The LTCC construction provides a rugged package for tough environments, including high humidity and high-temperature extremes.