BFCG-162W+

Mini-Circuits
139-BFCG-162W
BFCG-162W+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.780

Stock:
2.780 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,85 € 13,85 €
6,86 € 137,20 €
5,38 € 269,00 €
4,84 € 968,00 €
3,64 € 1.820,00 €
3,30 € 6.600,00 €
Full Reel (Order in multiples of 4000)
3,30 € 13.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.2 GHz
1250 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 100 C
BFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Unit Weight: 1,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCG 50Ω Ceramic Bandpass Filters

Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters achieve miniature sizes and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. These filters handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. The BFCG filters are ideal for dense PCB layouts with minimal performance variation due to parasitics.